PDP SEO Portlet

7-5353159-0

Conn Fine Pitch Connector RCP 70 POS 0.5mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-5353159-0
Secondary Manufacturer Part#: 7-5353159-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6T
Straight
Copper Alloy
Gold
Receptacle
Black
Gold
245
Surface Mount
0.5000 mm
5.1 mm
22.1 x 5.1 x 1.25 mm
1.25 mm
22.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$7.74366
6000+
$6.67406
12000+
$6.64019
24000+
$6.60631
48000+
$6.57243