PDP SEO Portlet

7-353908-4

Conn Housing RCP 14 POS 1.5mm Crimp ST Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-353908-4
Secondary Manufacturer Part#: 7-353908-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Blue
-30 to 105 °C
1.5000 mm
6 mm
22.5 x 6 x 3.6 mm
3.6 mm
22.5 mm
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:34000  Mult:34000  
USD $:
34000+
$1.44065
68000+
$1.43337
102000+
$1.4261
272000+
$1.41882
510000+
$1.41154