PDP SEO Portlet

7-215083-6

IDC Connector, IDC Plug, Male, 1.27 mm, 2 Row, 6 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 7-215083-6
Secondary Manufacturer Part#: 7-215083-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.

  • Tin-plated contact design
  • One of the smallest systems available at 1.27mm
  • Guaranteed minimum contact force of 2N
  • Fretting corrosion proof thanks to additional positioning spring member
  • Fully plated contacts - No bare edges and no migration of corrosion products
  • Contacts fully protected by polyester housings, except for side-entry female board connector
  • Full range of application tooling from hand tool to fully automated equipment

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Right Angle
Phosphor Bronze
Matte Tin Over Nickel
IDT
6
2
2.54 mm
215083

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: