PDP SEO Portlet

7-1904137-6

Manufacturer:TE Connectivity
Product Category: Electromechanical, Contactors
Avnet Manufacturer Part #: 7-1904137-6
Secondary Manufacturer Part#: 7-1904137-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPDT-NO
12 V
Silver
Screw Mount
1
-40 to 85 °C
96.4 x 93.1 x 49.8 mm
800 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 199 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$141.52937
36+
$133.87914
72+
$130.356
144+
$127.01354
288+
$123.8382