PDP SEO Portlet

7-1452668-1

Contact Socket Crimp Straight Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-1452668-1
Secondary Manufacturer Part#: 7-1452668-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

7-1452668-1 is a MCON 1.2 locking lance- 2-piece receptacle terminal for safety-critical exterior vehicle applications that need to be ultra-robust against moisture, vibration and abrasion.

  • 16A current rating
  • Suitable for 20 to 18AWG wire size
  • 0.6mm  tab thickness, 1.2mm mating tab width
  • Crimp termination

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 0.75 mm²
Wire to Wire Housing
Bronze
Pre-Tin
Power
Receptacle
Pre-Tin
16 A
Cable Mount
-40 to 130 °C
3 um
16 x 4.2 x 4.3 mm
MCP
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.07413
504000+
$0.05145
1008000+
$0.05071
2016000+
$0.04998
4032000+
$0.04925