PDP SEO Portlet

7-1393239-0

Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 7-1393239-0
Secondary Manufacturer Part#: 7-1393239-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$4.2861
100+
$4.1182
200+
$3.9593
400+
$3.8198
500+
$3.65792