PDP SEO Portlet

7-1393236-1

Electromechanical Relay SPDT 10A 12VDC 848Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 7-1393236-1
Secondary Manufacturer Part#: 7-1393236-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-40 to 85 °C
28 x 15.5 x 5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.75714
3000+
$4.93243
5000+
$4.26888
10000+
$4.2471
20000+
$4.22532