PDP SEO Portlet

7-1393099-9

Electromechanical Relay SPDT 10A 6VDC 32Ohm Stud Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 7-1393099-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Coil Voltage 120VAC
  • 5 to 10A current capability
  • Contact arrangements of 1 form C, 1 CO
  • Octal type termination for quick installation
  • Indicator lamp available on certain models

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
Need More?
USD $:
$ 55.43356
2+
$55.43356
7+
$53.17364
13+
$51.1969
26+
$49.29425
52+
$48.22407
SubTotal:
$110.87