PDP SEO Portlet

7-102617-8

Conn Shrouded Header HDR 60 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-102617-8
Secondary Manufacturer Part#: 7-102617-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Header
Black
Tin
240
Through Hole
-55 to 105 °C
2.5400 mm
16.23 mm
79.04 x 16.23 x 10.49 mm
10.49 mm
79.04 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 532 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$17.50035
21+
$16.80784
41+
$16.13612
82+
$15.47613
336+
$13.53898