PDP SEO Portlet

6PCV-10-006

Conn Barrier Terminal Block 10 POS 9.53mm Solder Straight Through Hole 25A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6PCV-10-006
Secondary Manufacturer Part#: 6PCV-10-006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions 10
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10 to 30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect t

Technical Attributes

Find Similar Parts

Description Value
0.3 to 3 mm²
Copper Alloy|Steel
Bright Tin
25 A
Through Hole
Solder
600 V
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$3.57759
10000+
$3.5052
20000+
$3.429
40000+
$3.3655
80000+
$3.2987