PDP SEO Portlet

6PCV-09-006

Conn Barrier Terminal Block 9 POS 9.53mm Solder ST Through Hole 25A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6PCV-09-006
Secondary Manufacturer Part#: 2-1437653-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions 9
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10 to 30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect ta

Technical Attributes

Find Similar Parts

Description Value
0.326 to 3.31 mm²
Copper Alloy|Steel
Bright Tin
25 A
Through Hole
Solder
600 V
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  166.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.14539
5000+
$3.28301
10000+
$3.14992
20000+
$3.01682
40000+
$2.96136