PDP SEO Portlet

6PCV-08-008

Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 25A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6PCV-08-008
Secondary Manufacturer Part#: 1-1437653-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions 8
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10 to 30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
  • Wire screw clamps are best suited for bare wire applications.
  • Common contact styles offered in tri barriers

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Bright Tin
Through Hole
Solder
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.50542
10000+
$4.41426
20000+
$4.3183
40000+
$4.23833
80000+
$4.1542