6PCV-07-006
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, PCB Mount Barrier Terminal Blocks
Avnet Manufacturer Part #: 6PCV-07-006
Secondary Manufacturer Part#: 1437653-7
- RoHS 10 Compliant
- Tariff Charges
- Number of Positions 7
- Available in centerline spacing from 0.250” to 0.4375”
- Position sizes 2 to 30
- Accepts wire range from 10 to 30 AWG dependant on style
- Full line of accessories includes jumpers, quick connect tabs, and some covers
- Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
- Wire screw clamps are best suited for bare wire applications.
- Common contact styles offered in tri barriers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.53 mm | ||
| 12 AWG | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |