PDP SEO Portlet

6PCV-06-006

PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 6 Positions, 22 AWG, 12 AWG, 10 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6PCV-06-006
Secondary Manufacturer Part#: 6PCV-06-006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6PCV-06-006 is a 6-position 10A black PCB-mount Tri-Barrier Terminal Block with printed circuit pin bottom termination, wire clamp combo head top hardware and direct (all positions filled) vertical mounting. This 9-1437652-5 terminal block is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc chromate steel screw. It is suitable for use with the printed circuit boards.

  • Open bottom with standoffs block
  • Combo phil-slot screw head
  • UL94V-0 Flammability
  • 105°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Bright Tin
Through Hole
9.53 mm
Solder
22 to 12, 22 AWG
12 AWG
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.38892
150+
$3.31108
250+
$3.233
500+
$3.15736
1000+
$3.08855