PDP SEO Portlet

6PCV-02-006

PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 2 Ways, 22 AWG, 12 AWG, 25 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6PCV-02-006
Secondary Manufacturer Part#: 3-1437652-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions 2
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10 to 30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect tabs, and some covers
  • Binding head style and wire clamp screws are available; binding head screws are typically used with hardware such as QC tabs and jumpers.
  • Wire screw clamps are best suited for bare wire applications.
  • Common contact styles offered in tri barriers

Technical Attributes

Find Similar Parts

Description Value
0.3 to 3 mm²
Copper Alloy|Steel
Bright Tin
25 A
Through Hole
Solder
600 V
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3348.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$0.93755
5130+
$0.7425
10260+
$0.65637
20520+
$0.62863
41040+
$0.61708