6ESRM-3
IEC Power Connector, IEC C14 Inlet, 15 A, 120 VAC, Quick Connect, Flange Mount, Corcom SR Series
- RoHS 10 Compliant
- Tariff Charges
The 6ESRM-3 is a male IEC Unfiltered Power Inlet with IEC 60320/C-14 input and 1/4-inch Faston output. The SR series connector with UL 94V-0 flame rating thermoplastic insulator and nickel-plated solid brass prongs. Terminals is made of tin-plated brass.
- Flange mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Faston |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |