PDP SEO Portlet

6EQ3

Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6EQ3
Secondary Manufacturer Part#: 6609048-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 40 °C
57.7 mm
93.7 x 57.7 x 45.7 mm
45.7 mm
93.7 mm
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$46.20363