PDP SEO Portlet

6EEJ1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6EEJ1
Secondary Manufacturer Part#: 6609006-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact EMI filter with IEC 60320-1 C14 Inlet
  • Enhanced two element circuit provides medium attenuation to 30MHz
  • Compact and cost-effective design
  • Supersedes most ED Series versions
  • Includes 20A version with standard IEC 60320-1 C20 inlet
  • Several termination styles
  • Flanged mounting

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Flange Mount
100, 30000 kHz
-10 to 40 °C
51.76 x 24.38 mm
24.38 mm
51.76 mm
No
Faston

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$8.3457
520+
$7.08609
1000+
$6.55352
2000+
$6.46075
4000+
$6.275