699792-000
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: 699792-000
Secondary Manufacturer Part#: 699792-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 20 | ||
| -65 to 125 °C | ||
| 24.9 mm | ||
| 52.1 x 24.9 x 3.18 mm | ||
| 3.18 mm | ||
| 52.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |