PDP SEO Portlet

696423-5

Ring Tongue Terminal 14-16AWG 21.56mm 7.92mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 696423-5
Secondary Manufacturer Part#: 696423-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-40 to 150 °C
Tin
7.92 mm
21.56 x 7.92 mm
21.56 mm
4.16 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.63486
30000+
$0.59297
100000+
$0.58996
200000+
$0.58695
400000+
$0.58394