PDP SEO Portlet

696422-4

Ring Tongue Terminal 16-22AWG 19.98mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 696422-4
Secondary Manufacturer Part#: 696422-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-40 to 150 °C
Tin
6.35 mm
19.98 x 6.35 mm
19.98 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.65994
10000+
$0.59305
25000+
$0.53187
100000+
$0.51256
200000+
$0.50993