PDP SEO Portlet

68321-1

Cable Assembly Lead 5.994m 16AWG 1 POS LGH SKT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 68321-1
Secondary Manufacturer Part#: 68321-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.994 m
Receptacle
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: