PDP SEO Portlet

66728-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66728-2
Secondary Manufacturer Part#: 66728-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
16
Pin
Matte Tin
Cable Mount
25.04 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.37391
80000+
$0.3612
160000+
$0.35937
320000+
$0.35753
640000+
$0.3557