PDP SEO Portlet

66580-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66580-2
Secondary Manufacturer Part#: 77AK5244
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
16
Receptacle
Tin
Cable Mount
20.42 x 3.68 x 3.68 mm
Type VI
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.632
25+
$0.519
100+
$0.499
250+
$0.449
500+
$0.418
1000+
$0.39
2500+
$0.363