PDP SEO Portlet

66566-4

Circular Connector Contact, Type III+, Pin, Crimp, 20 AWG, 24 AWG, M Series, CPC Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66566-4
Secondary Manufacturer Part#: 66566-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
24.56 x 4.06 x 1.98 mm
Type III+
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  16988.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.5128