PDP SEO Portlet

66566-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66566-1
Secondary Manufacturer Part#: 66566-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
16
Receptacle
Gold
Cable Mount
31.24 mm
No
Solder
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$1.20564
60000+
$1.10693
120000+
$1.0778
240000+
$1.053
480000+
$1.0476