PDP SEO Portlet

6651170-3

Conn Power Card Edge SKT 4Power POS Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6651170-3
Secondary Manufacturer Part#: 6651170-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-Position Power Module
  • Low cost power solution
  • Power, signal and mixed modules
  • 35A per power contact
  • Mates with .062 (1.6 mm) thick card edge or bus bar tab
  • Press-fit or solder tail terminations
  • True hot-plug power modules
  • Meets regulatory safety requirements
  • All CROWN EDGE products in this section are RoHS compliant.

Technical Attributes

Find Similar Parts

Description Value
Polyphthalamide
Straight
Phosphor Bronze
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:576  Mult:576  
USD $:
576+
$5.92333
5184+
$5.07275
10368+
$5.047
20736+
$5.02125
41472+
$4.9955