PDP SEO Portlet

66507-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66507-2
Secondary Manufacturer Part#: 66507-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
14.86 x 2.16 mm
HDP-20
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$1.12593
80000+
$1.0047
200000+
$0.9996
520000+
$0.9945
1000000+
$0.9894