PDP SEO Portlet

66506-4

D Sub Contact, AMPLIMITE Series D Sub Connectors, Pin (Male), Brass, Gold Plated Contacts, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66506-4
Secondary Manufacturer Part#: 66506-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66506-4 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.

  • Insulation support

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Gold
Cable Mount
-55 to 105 °C
14.86 x 2.67 mm
HDP-20
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06698