PDP SEO Portlet

66504-9

D Sub Contact, HDP-20 Series Connectors, Socket, Brass, Gold Plated Contacts, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66504-9
Secondary Manufacturer Part#: 66504-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66504-9 from TE Connectivity is a D sub socket contact with size?20. This contact is used with AMPLIMITE HDP-20 and CPC connectors.

  • Made of gold plated phosphor bronze
  • Pin diameter of 1.02mm?(0.04inch)
  • Wire range from 0.2mm² to 0.6mm²?(24AWG to 20AWG)
  • Wire insulation diameter of 1.27mm to 1.52mm?(0.05inch to 0.06inch)
  • Crimp snap-in contact style

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Receptacle
Gold
Cable Mount
14.1 x 2.67 mm
HDP-20
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.17858
2300+
$0.15129
4900+
$0.1404
10200+
$0.12969
20400+
$0.12693