6648383-1
Contact SKT Solder ST Thru-Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 6648383-1
Secondary Manufacturer Part#: 6648383-1
- RoHS 10 Compliant
- Tariff Charges
The ELCON drawer series connectors use standard contacts across the product line. The standard contacts available in different sizes and various lengths and termination styles
The contacts are the core of the ELCON drawer series connectors
- Sequenced contacts for “mate-first-break-last” operation
- Contact Size #16
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 16 | ||
| Receptacle | ||
| Through Hole | ||
| 26.72 x 3.35 x 3.35 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |