PDP SEO Portlet

6648319-1

Contact Socket Crimp Straight Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6648319-1
Secondary Manufacturer Part#: 6648319-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Copper Alloy
Gold
16
Power
Receptacle
Silver
15 mOhm
15 A
Cable Mount
-55 to 105 °C
18.94 x 3.35 x 3.35 mm mm
6648319
No
Crimp
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  407.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.38969