PDP SEO Portlet

6648222-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6648222-1
Secondary Manufacturer Part#: 6648222-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RAPID LOCK pin contacts are offered in either swage or screw & washer mounting options for .125 (3.18 mm) or 3 mm (.118") thick PCB or bus bars.

"

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4
Pin
Silver
Cable Mount
22.76 x 9.53 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$6.22372
60+
$5.945
150+
$5.642
250+
$5.372
500+
$5.26693