6648221-1
Contact PIN Press Fit ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 6648221-1
Secondary Manufacturer Part#: 6648221-1
- RoHS 10 Compliant
- Tariff Charges
RAPID LOCK pin contacts are offered in either swage or screw & washer mounting options for .125 (3.18 mm) or 3 mm (.118") thick PCB or bus bars.
"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 8 | ||
| Pin | ||
| Silver | ||
| Through Hole | ||
| 22.76 x 9.53 x 9.53 mm | ||
| No | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |