6648167-1
Conn Housing SKT 9/24 POS Crimp ST Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 6648167-1
Secondary Manufacturer Part#: 6648167-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 28.44 mm | ||
| 84.07 x 28.44 x 33.27 mm | ||
| 33.27 mm | ||
| 84.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |