PDP SEO Portlet

66473-9

Contact SKT Wire Wrap ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66473-9
Secondary Manufacturer Part#: 66473-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type III+ family of socket contacts are compatible with M Series, Special M Series connectors.

Contacts feature high normal force which provides a low resistance in significant applications. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. A stainless steel spring provides superior normal force and retention in the housing. AMP proprietary gold plating process is designed so that specified plating thicknesses are controlled on the inside of the socket, which is the critical contact mating area. Contacts are formed from brass. Single contact current rating is 13 amperes at 30°C Temperature Rise.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Tin-Lead
Cable Mount
43.08 mm
No
Wire Wrap

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.98502
200+
$1.682
400+
$1.582
800+
$1.496
1600+
$1.46674