PDP SEO Portlet

66460-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66460-8
Secondary Manufacturer Part#: 66460-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
41.28 mm
Type III+
No
Crimp
32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.1347
30000+
$1.02955
60000+
$1.00246
120000+
$0.9945
240000+
$0.9894