PDP SEO Portlet

66460-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66460-7
Secondary Manufacturer Part#: 66460-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Tin-Lead
Cable Mount
35.97 mm
Type III+
No
Crimp
32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.8711
2000+
$1.18715
4000+
$1.15591
8000+
$1.12627
16000+
$1.09811