PDP SEO Portlet

6643283-1

Conn Power PIN 1 POS Solder ST Thru-Hole 1 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 6643283-1
Secondary Manufacturer Part#: 6643283-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uses high-performance Crown contact
  • 35A current rating
  • True compliant press-fit and solder tails
  • Pin locking feature option
  • Meets safety regulatory requirements
  • #8 AWG wire size
  • Parallel and perpendicular
  • Sequencing capability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Brass
Silver
Pin
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:560  Mult:560  
USD $: