6643272-1
Conn Power SKT 1 POS Solder RA Thru-Hole 1 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- Right-Angle Receptacle
- Uses high-performance Crown contact
- 35A current rating
- True compliant press-fit and solder tails
- Insulator rated at 105°C, UL 94V-0
- Meets safety regulatory requirements
- #8 AWG wire size
- Sequencing capability
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |