PDP SEO Portlet

6643269-1

Conn Power SKT 1 POS Solder ST Thru-Hole 10 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 6643269-1
Secondary Manufacturer Part#: 6643269-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vertical Receptacle
  • Uses high-performance Crown contact
  • 35A current rating
  • True compliant press-fit and solder tails
  • Insulator rated at 105°C, UL 94V-0
  • Meets safety regulatory requirements
  • #8 AWG wire size
  • Sequencing capability
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Brass
Silver
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.58195
70+
$5.3215
150+
$5.054
300+
$4.8144
1200+
$4.29355