PDP SEO Portlet

66400-4

Circular Connector Contact, Type III+ Series, Pin, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66400-4
Secondary Manufacturer Part#: 66400-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66400-4 is a crimp Pin Contact with brass body, gold-plating. 24 to 20AWG wire. This crimp pin contact is suitable for use with G series, M series, CPC connectors.

  • 13A Test current
  • 30µ" Plating thickness of contact mating area
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
27.56 x 3.68 x 3.68 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.8955
450+
$0.8555
850+
$0.812
1700+
$0.7752
3400+
$0.76004