PDP SEO Portlet

66361-3

Circular Connector Contact, Multimate, Type III+, Pin, Crimp, 14 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66361-3
Secondary Manufacturer Part#: 66361-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66361-3 is a crimp Pin Contact with brass body, gold plating. 18 to 14AWG wire. This crimp pin contact is suitable for use with G series, M series and CPC connectors.

  • 13A Test current
  • 15µin Contact mating area plating thickness

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Pin
Gold
Cable Mount
27.48 x 3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  22175.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.62705
50000+
$0.59667
100000+
$0.58821
200000+
$0.57999
400000+
$0.57056