PDP SEO Portlet

66360-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66360-8
Secondary Manufacturer Part#: 66360-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
16
Receptacle
Gold
Cable Mount
3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$1.28979
60000+
$1.26521
120000+
$1.25879
240000+
$1.25237
480000+
$1.24595