PDP SEO Portlet

66360-4

Circular Connector Contact, Type III+ Series, Socket, Crimp, 14 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66360-4
Secondary Manufacturer Part#: 54H3461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66360-4 is a crimp Socket Contact with brass body, gold-plating. 18 to 14AWG wire. This crimp socket contact is suitable for use with G series, M series, CPC connectors.

  • 13A Test current
  • 30µ" Plating thickness of contact mating area
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
3.68 mm
Type III
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.85
10+
$1.74
25+
$1.6
50+
$1.57
100+
$1.54
500+
$1.46
1000+
$1.39