PDP SEO Portlet

66360-3

Circular Connector Contact, Multimate, Type III+, Socket, Crimp, 16 AWG, 18 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66360-3
Secondary Manufacturer Part#: 66360-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66360-3 is a socket Signal Contact made of brass with gold plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp contact is suitable for G series, M series and CPC connectors.

  • 13A Test current

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
3.68 x 3.3 mm
Type III+
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9525.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1+
$0.83055
50000+
$0.79031
100000+
$0.77911
200000+
$0.76822
400000+
$0.75574