PDP SEO Portlet

66331-8

Circular Connector Contact, Multimate Type III+, Socket, Crimp, 20 AWG, 24 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66331-8
Secondary Manufacturer Part#: 66331-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 66331-8 is a crimp Socket Contact made up of gold-plated brass base with gold-flash termination area plating. It is suitable for use with the signal circuit applications and applies to wire/cable.

  • 13A Current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Gold
Cable Mount
3.68 x 3.05 mm
Type III+
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.65553
52000+
$0.62935
104000+
$0.62042
208000+
$0.61175
416000+
$0.60181