PDP SEO Portlet

66262-5

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66262-5
Secondary Manufacturer Part#: 66262-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin
16
Pin
Tin
Cable Mount
37.54 x 5.58 x 6.09 mm
Type XII
No
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:24000  Mult:100  
USD $:
24000+
$3.66667
25000+
$3.4438
50000+
$3.42614
100000+
$3.40848
200000+
$3.39082