PDP SEO Portlet

66262-4

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66262-4
Secondary Manufacturer Part#: 66262-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
16
Pin
Silver
Cable Mount
34.79 x 5.58 x 6.09 mm
Type XII
No
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$11.53333
1000+
$8.55821
5000+
$7.5951
10000+
$7.55595
25000+
$7.5168