PDP SEO Portlet

66261-5

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 66261-5
Secondary Manufacturer Part#: 52K3913
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Tin
16
Pin
Tin
Cable Mount
31.62 x 5.58 x 6.09 mm
Type XII
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.93
10+
$4.82
25+
$4.55
50+
$4.01
100+
$3.74
500+
$3.64
1000+
$3.58